CFM-4028BG-1250-617 | |
---|---|
DigiKey Part Number | 2223-CFM-4028BG-1250-617-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4028BG-1250-617 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 30.5 CFM (0.854m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 30.5 CFM (0.854m³/min) | |
Static Pressure | 3.820 in H2O (951.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 61.7dB(A) | |
Power (Watts) | 21.12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 1.76A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.04000 | ¥154.04 |
10 | ¥140.67800 | ¥1,406.78 |
25 | ¥135.33920 | ¥3,383.48 |
75 | ¥126.43573 | ¥9,482.68 |
150 | ¥116.64120 | ¥17,496.18 |
300 | ¥114.86050 | ¥34,458.15 |
525 | ¥113.97023 | ¥59,834.37 |