DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
191 In Stock | 1 : ¥200.07000 Cut Tape (CT) 23 : ¥197.69217 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 18V | 36V | 15V | -10V | - | - | 240mA, 240mA | 6 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 83% | Surface Mount | 7-SMD Module | 1.23" L x 0.89" W x 0.58" H (31.2mm x 22.6mm x 14.7mm) | - | |||
25 In Stock | 1 : ¥125.04000 Cut Tape (CT) 25 : ¥122.16200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 9V | 18V | 15V | -10V | - | - | 240mA, 240mA | 6 W | 10.2 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 80% | Surface Mount | 7-SMD Module | 1.81" L x 1.09" W x 0.36" H (46.0mm x 27.8mm x 9.2mm) | - | |||
25 In Stock | 1 : ¥125.04000 Cut Tape (CT) 25 : ¥122.16200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 18V | 36V | 15V | -10V | - | - | 240mA, 240mA | 6 W | 10.2 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 81.5% | Surface Mount | 7-SMD Module | 1.81" L x 1.09" W x 0.36" H (46.0mm x 27.8mm x 9.2mm) | - | |||
24 In Stock | 1 : ¥125.04000 Cut Tape (CT) 25 : ¥122.16200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 18V | 36V | 15V | -5V | - | - | 300mA, 300mA | 6 W | 10.2 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 81.5% | Surface Mount | 7-SMD Module | 1.81" L x 1.09" W x 0.36" H (46.0mm x 27.8mm x 9.2mm) | - | |||
13 In Stock | 1 : ¥125.04000 Cut Tape (CT) 25 : ¥122.16200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 9V | 18V | 15V | -5V | - | - | 300mA, 300mA | 6 W | 10.2 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 80% | Surface Mount | 7-SMD Module | 1.81" L x 1.09" W x 0.36" H (46.0mm x 27.8mm x 9.2mm) | - | |||
23 In Stock | 1 : ¥166.66000 Cut Tape (CT) 23 : ¥164.68870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 3 | 9V | 18V | 24V | 24V | 24V | - | 62.5mA, 62.5mA, 125mA | 6 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 84% | Surface Mount | 9-SMD Module | 1.63" L x 0.89" W x 0.56" H (41.5mm x 22.6mm x 14.1mm) | - | |||
13 In Stock | 1 : ¥187.51000 Cut Tape (CT) 23 : ¥185.29522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 4 | 4.5V | 9V | 24V | 24V | 24V | 24V | 42mA, 42mA, 42mA, 125mA | 6 W | 5.7 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 79.5% | Surface Mount | 11-SMD Module | 1.74" L x 0.89" W x 0.56" H (44.1mm x 22.6mm x 14.1mm) | - | |||
25 In Stock | 1 : ¥125.04000 Cut Tape (CT) 25 : ¥122.16200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -10V | - | - | 240mA, 240mA | 6 W | 10.2 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 77.5% | Surface Mount | 7-SMD Module | 1.81" L x 1.09" W x 0.36" H (46.0mm x 27.8mm x 9.2mm) | - | |||
20 In Stock | 1 : ¥138.91000 Tray | Tray | Active | Isolated Module | 2 | 4.5V | 9V | 20V | -5V | - | - | 240mA, 240mA | 6 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 80% | Through Hole | 7-DIP Module | 1.79" L x 1.09" W x 0.39" H (45.5mm x 27.8mm x 9.8mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥125.04000 Cut Tape (CT) 25 : ¥122.16200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 9V | 18V | 20V | -5V | - | - | 240mA, 240mA | 6 W | 10.2 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 80% | Surface Mount | 7-SMD Module | 1.81" L x 1.09" W x 0.36" H (46.0mm x 27.8mm x 9.2mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥125.04000 Cut Tape (CT) 25 : ¥122.16200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 18V | 36V | 20V | -5V | - | - | 240mA, 240mA | 6 W | 10.2 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 81.5% | Surface Mount | 7-SMD Module | 1.81" L x 1.09" W x 0.36" H (46.0mm x 27.8mm x 9.2mm) | - | |||
0 In Stock Check Lead Time | 30 : ¥135.70800 Tray | Tray | Active | Isolated Module | 2 | 4.5V | 9V | 20V | -5V | - | - | 240mA, 240mA | 6 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 77.5% | Through Hole | 8-SIP Module | 1.54" L x 0.43" W x 1.11" H (39.0mm x 11.0mm x 28.1mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥200.07000 Cut Tape (CT) 23 : ¥197.69217 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 9V | 18V | 15V | -10V | - | - | 240mA, 240mA | 6 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 82% | Surface Mount | 7-SMD Module | 1.23" L x 0.89" W x 0.58" H (31.2mm x 22.6mm x 14.7mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥138.91000 Cut Tape (CT) 25 : ¥135.70800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -5V | - | - | 240mA, 240mA | 6 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 79% | Surface Mount | 7-SMD Module | 1.57" L x 1.09" W x 0.37" H (40.0mm x 27.8mm x 9.4mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥138.91000 Tray | Tray | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -5V | - | - | 300mA, 300mA | 6 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 80% | Through Hole | 7-DIP Module | 1.79" L x 1.09" W x 0.39" H (45.5mm x 27.8mm x 9.8mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥187.51000 Cut Tape (CT) 23 : ¥185.29522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 4 | 9V | 18V | 24V | 24V | 24V | - | 42mA, 42mA, 42mA, 125mA | 6 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 84% | Surface Mount | 11-SMD Module | 1.74" L x 0.89" W x 0.56" H (44.1mm x 22.6mm x 14.1mm) | - | |||
0 In Stock Check Lead Time | 30 : ¥135.70800 Tray | Tray | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -5V | - | - | 240mA, 240mA | 6 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 80% | Through Hole | 7-DIP Module | 1.79" L x 1.09" W x 0.39" H (45.5mm x 27.8mm x 9.8mm) | - |