Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47 In Stock | 1 : ¥467.94000 Bulk | Bulk | Active | Boom | Analog | Noise Cancelling | 300 Hz ~ 4 kHz | -59dB ±4dB @ 74dB SPL | - | 2.2 kOhms | 1.3 V | 1.3 V ~ 10 V | 300 µA | Bottom, Top | IP67 - Dust Tight, Waterproof | Wire Leads | 0.315" Dia (8.00mm) | 0.185" (4.70mm) | Circular | |||
40 In Stock | 1 : ¥496.26000 Bulk | Bulk | Active | Boom | Analog | Noise Cancelling | 300 Hz ~ 6 kHz | -50dB ±4dB @ 74dB SPL | - | 4.4 kOhms | 1.3 V | 1.3 V ~ 10 V | 50 µA | Bottom, Top | - | Wire Leads | 0.748" Dia (19.00mm) | 0.245" (6.22mm) | Circular | |||
34 In Stock | 1 : ¥550.69000 Bulk | Bulk | Active | Boom | Analog | Noise Cancelling | 300 Hz ~ 4 kHz | -60dB ±3dB @ 74dB SPL | - | 2.2 kOhms | 1.3 V | 1.3 V ~ 10 V | 200 µA | Top | - | Wire Leads | 0.340" Dia (8.64mm) | - | Circular | |||
63 In Stock | 1 : ¥603.40000 Bulk | Bulk | Active | Boom | Analog | Noise Cancelling | 300 Hz ~ 6 kHz | -51dB ±4dB @ 74dB SPL | - | 2 kOhms | 1.3 V | 1.3 V ~ 10 V | 300 µA | Bottom, Top | - | Wire Leads | 0.748" Dia (19.00mm) | 0.245" (6.22mm) | Circular | |||
29 In Stock | 1 : ¥477.63000 Bulk | Bulk | Active | Boom | Analog | Noise Cancelling | 300 Hz ~ 4 kHz | -58dB ±4dB @ 74dB SPL | - | 2.2 kOhms | 1.3 V | 1.3 V ~ 10 V | - | Bottom, Top | - | Wire Leads | 0.315" Dia (8.00mm) | 0.185" (4.70mm) | Circular | |||
27 In Stock | 1 : ¥594.53000 Bulk | Bulk | Active | Boom | - | - | - | - | - | - | - | - | - | - | - | Wire Leads | 0.709" Dia (18.00mm) | 0.300" (7.62mm) | Circular | |||
31 In Stock | 1 : ¥625.48000 Bulk | - | Bulk | Active | Boom | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
30 In Stock | 1 : ¥392.41000 Bulk | Bulk | Active | Boom | - | - | - | - | - | - | - | - | - | - | - | Wire Leads | 0.340" Dia (8.64mm) | - | Circular | |||
16 In Stock | 1 : ¥662.67000 Bulk | Bulk | Active | Boom | Analog | Noise Cancelling | 300 Hz ~ 5 kHz | -54dB ±3dB @ 94dB SPL | - | 2.2 kOhms | 3 V | - | - | Side | - | Wire Leads | 0.110" Dia (2.80mm) | 0.150" (3.80mm) | Circular |