DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,747 In Stock | 1 : ¥69.45000 Tray | Tray | Active | 5VDC | Square - 30mm L x 30mm H | 3.00mm | 0.630 CFM (0.018m³/min) | 0.354 in H2O (88.2 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 36.0dB(A) | 360 mW | 9500 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.005 lb (2.27 g) | |||
818 In Stock | 1 : ¥75.32000 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 1.1 CFM (0.031m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Blower | - | 28.0dB(A) | 1.1 W | 7000 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.019 lb (8.62 g) | |||
1,281 In Stock | 1 : ¥87.98000 Bulk | Bulk | Active | 3.3VDC | Square - 16mm L x 16mm H | 4.00mm | 0.424 CFM (0.012m³/min) | 0.019 in H2O (4.7 Pa) | Sleeve | Tubeaxial | - | 3.0dB(A) | 70 mW | 6500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.003 lb (1.36 g) | |||
1,536 In Stock | 1 : ¥95.04000 Tray | Tray | Active | 3VDC | Square - 17mm L x 17mm H | 3.00mm | 0.575 CFM (0.016m³/min) | 0.085 in H2O (21.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 32.0dB(A) | 100 mW | 13000 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) | |||
409 In Stock | 1 : ¥99.71000 Bulk | Bulk | Active | 5VDC | Square - 17mm L x 17mm H | 8.00mm | 0.530 CFM (0.015m³/min) | 0.040 in H2O (10.0 Pa) | Sleeve | Tubeaxial | - | 7.0dB(A) | 150 mW | 8000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.005 lb (2.27 g) | |||
1,768 In Stock | 1 : ¥132.44000 Tray | Tray | Active | 5VDC | Square - 40mm L x 40mm H | 10.00mm | 3.0 CFM (0.084m³/min) | 0.564 in H2O (140.5 Pa) | Ball | Blower | Locked Rotor Protection | 34.5dB(A) | 800 mW | 8500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.027 lb (12.25 g) | |||
562 In Stock | 1 : ¥143.58000 Tray | Tray | Active | 3VDC | Square - 17mm L x 17mm H | 3.00mm | 0.244 CFM (0.007m³/min) | 0.162 in H2O (40.3 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 32.0dB(A) | 100 mW | 12500 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) | |||
1,316 In Stock | 1 : ¥158.29000 Box | Box | Active | 3VDC | Square - 17mm L x 17mm H | 3.00mm | 0.510 CFM (0.014m³/min) | 0.071 in H2O (17.6 Pa) | Sleeve | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 30.0dB(A) | 180 mW | 12000 RPM | 3 Position Rectangular Connector | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.004 lb (1.81 g) | |||
4,991 In Stock | 1 : ¥158.88000 Box | Box | Active | 5VDC | Square - 30mm L x 30mm H | 3.50mm | 0.950 CFM (0.027m³/min) | 0.946 in H2O (235.6 Pa) | Hydrodynamic | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 42.0dB(A) | 1.75 W | 12500 RPM | 4 Position Rectangular Connector | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | cULus, TUV | 0.012 lb (5.44 g) | |||
779 In Stock | 1 : ¥190.67000 Bulk | Bulk | Active | 3VDC | Square - 20mm L x 20mm H | 3.20mm | 0.340 CFM (0.010m³/min) | 0.183 in H2O (45.6 Pa) | Ball | Blower | Speed Sensor (Tach) | 26.9dB(A) | 240 mW | 11000 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.004 lb (1.81 g) | |||
773 In Stock | 1 : ¥193.82000 Tray | Tray | Active | 3VDC | Square - 17mm L x 17mm H | 3.00mm | 0.244 CFM (0.007m³/min) | 0.162 in H2O (40.3 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 32.0dB(A) | 100 mW | 12500 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) | |||
729 In Stock | 1 : ¥74.21000 Bulk | Bulk | Active | 5VDC | Rectangular/Rounded - 55mm L x 50mm H | 5.25mm | 1.3 CFM (0.036m³/min) | 0.149 in H2O (37.1 Pa) | Ball | Blower | - | 21.2dB(A) | 700 mW | 3100 RPM | 2 Position Rectangular Connector | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.038 lb (17.24 g) | |||
978 In Stock | 1 : ¥117.74000 Tray | Tray | Active | 3VDC | Square - 15mm L x 15mm H | 3.00mm | 0.160 CFM (0.004m³/min) | 0.116 in H2O (28.8 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 30.0dB(A) | 100 mW | 14000 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) | |||
1,091 In Stock | 1 : ¥146.89000 Tray | Tray | Active | 3VDC | Square - 15mm L x 15mm H | 3.00mm | 0.309 CFM (0.009m³/min) | 0.082 in H2O (20.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 30.0dB(A) | 100 mW | 14500 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) | |||
249 In Stock | 1 : ¥147.15000 Bulk | Bulk | Active | 3VDC | Square - 15mm L x 15mm H | 3.00mm | 0.170 CFM (0.005m³/min) | 0.136 in H2O (33.9 Pa) | Vapo-Bearing™ | Blower | Auto Restart, Speed Sensor (Tach) | 30.0dB(A) | 100 mW | 14000 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) | |||
3,352 In Stock | 1 : ¥170.36000 Box | Box | Active | 3VDC | Square - 15mm L x 15mm H | 3.50mm | 0.170 CFM (0.005m³/min) | 0.154 in H2O (38.4 Pa) | Sleeve | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 30.0dB(A) | 150 mW | 13800 RPM | 3 Position Rectangular Connector | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.003 lb (1.36 g) | |||
418 In Stock | 1 : ¥303.65000 Tray | - | Tray | Active | 8 ~ 19.5VDC | Square - 19mm L x 19mm H | 2.30mm | 0.006 CFM (0.0002m³/min) | 200.737 in H2O (50000.0 Pa) | - | Micro Blower | - | - | 1.1 W | - | 2 Terminals | - | 32°F ~ 113°F (0°C ~ 45°C) | - | - |