UF3F3-700TC | |
---|---|
DigiKey Part Number | 259-2009-ND |
Manufacturer | |
Manufacturer Product Number | UF3F3-700TC |
Description | FAN AXIAL 15X3MM VAPO 3VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 3VDC Square - 15mm L x 15mm H Vapo-Bearing™ 0.309 CFM (0.009m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 15mm L x 15mm H | |
Width | 3.00mm | |
Air Flow | 0.309 CFM (0.009m³/min) | |
Static Pressure | 0.082 in H2O (20.4 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 30.0dB(A) | |
Power (Watts) | 100 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE | |
Weight | 0.003 lb (1.36 g) | |
Current Rating (Amps) | 0.036A | |
Voltage Range | 2 ~ 3.5VDC | |
Material - Frame | Liquid Crystal Polymer (LCP) | |
Material - Blade | Liquid Crystal Polymer (LCP) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.90000 | ¥146.90 |
10 | ¥140.25300 | ¥1,402.53 |
25 | ¥131.90480 | ¥3,297.62 |
50 | ¥126.89600 | ¥6,344.80 |
100 | ¥116.87730 | ¥11,687.73 |
250 | ¥109.36372 | ¥27,340.93 |
500 | ¥107.69410 | ¥53,847.05 |