JFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Drain to Source Voltage (Vdss) | Current - Drain (Idss) @ Vds (Vgs=0) | Current Drain (Id) - Max | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Resistance - RDS(On) | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,727 In Stock 6,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.66397 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | 35 V | - | 2 mA @ 15 V | - | 500 mV @ 1 µA | - | 100 Ohms | 625 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
28,431 In Stock 10,000 Factory | 1 : ¥3.45000 Bulk | - | Bulk | Active | N-Channel | 25 V | - | 40 mA @ 15 V | - | 2 V @ 10 nA | - | 12 Ohms | 625 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
1,137 In Stock | 1 : ¥24.05000 Bulk | - | Bulk | Active | N-Channel | 40 V | - | 5 mA @ 20 V | - | 500 mV @ 1 nA | 14pF @ 20V | 100 Ohms | 1.8 W | -65°C ~ 175°C (TJ) | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 | ||
1,766 In Stock | 1 : ¥25.04000 Bulk | Bulk | Active | N-Channel | 30 V | - | - | - | - | 0.8pF @ 15V | - | 300 mW | -55°C ~ 135°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
989 In Stock | 1 : ¥31.44000 Bulk | Bulk | Active | N-Channel | 25 V | - | 15 mA @ 15 V | - | 4 V @ 1 nA | 4pF @ 15V | - | 360 mW | -55°C ~ 150°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
1,250 In Stock | 1 : ¥32.10000 Bulk | Bulk | Active | N-Channel | 25 V | - | 7 mA @ 15 V | - | 2.5 V @ 1 nA | 4pF @ 15V | - | 360 mW | -55°C ~ 150°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
838 In Stock | 1 : ¥32.92000 Bulk | Bulk | Active | N-Channel | 25 V | - | 12 mA @ 10 V | - | 1 V @ 1 nA | 4pF @ 10V | 35 Ohms | 350 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
784 In Stock | 1 : ¥34.32000 Bulk | Bulk | Active | N-Channel | 25 V | - | 24 mA @ 10 V | - | 2 V @ 1 nA | 4pF @ 10V | 35 Ohms | 350 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
986 In Stock | 1 : ¥36.45000 Bulk | - | Bulk | Active | N-Channel | 30 V | - | 30 µA @ 10 V | - | 3 V @ 1 nA | 3pF @ 10V | - | 300 mW | -55°C ~ 135°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | ||
990 In Stock | 1 : ¥39.90000 Cut Tape (CT) 1,000 : ¥15.28666 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | 40 V | - | 200 µA @ 10 V | - | 2 V @ 1 nA | 3pF @ 10V | - | 300 mW | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
974 In Stock | 1 : ¥51.89000 Bulk | Bulk | Active | N-Channel | 60 V | - | 1.5 mA @ 15 V | - | 1 V @ 1 nA | 8pF @ 15V | - | 300 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
2,987 In Stock | 1 : ¥53.61000 Cut Tape (CT) 3,000 : ¥26.90889 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 35 V | - | - | - | - | 12pF @ 10V | 30 Ohms | 350 mW | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
0 In Stock Check Lead Time | 1,000 : ¥16.58545 Bulk | Bulk | Active | N-Channel | 40 V | 40 V | 200 µA @ 15 V | 10 mA | 300 mV @ 10 nA | 4.5pF @ 15V | - | 350 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 |