PN4416 TO-92 3L ROHS | |
---|---|
DigiKey Part Number | 4004-PN4416TO-923LROHS-ND |
Manufacturer | |
Manufacturer Product Number | PN4416 TO-92 3L ROHS |
Description | JFET N-CH 30V TO92 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 30 V 300 mW Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Input Capacitance (Ciss) (Max) @ Vds | 0.8pF @ 15V | |
Power - Max | 300 mW | |
Operating Temperature | -55°C ~ 135°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥21.03400 | ¥210.34 |
100 | ¥17.01480 | ¥1,701.48 |
500 | ¥15.12444 | ¥7,562.22 |
1,000 | ¥12.95031 | ¥12,950.31 |
2,000 | ¥12.19407 | ¥24,388.14 |
5,000 | ¥11.69897 | ¥58,494.85 |