PF5301 TO-92 3L ROHS | |
---|---|
DigiKey Part Number | 4004-PF5301TO-923LROHS-ND |
Manufacturer | |
Manufacturer Product Number | PF5301 TO-92 3L ROHS |
Description | JFET N-CH 30V TO92 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 30 V 300 mW Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 30 µA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 3 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 3pF @ 10V | |
Power - Max | 300 mW | |
Operating Temperature | -55°C ~ 135°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.45000 | ¥36.45 |
10 | ¥30.62300 | ¥306.23 |
100 | ¥24.77640 | ¥2,477.64 |
500 | ¥22.02330 | ¥11,011.65 |
1,000 | ¥18.85743 | ¥18,857.43 |
2,000 | ¥17.75629 | ¥35,512.58 |