2N4119A TO-72 4L | |
---|---|
DigiKey Part Number | 4004-2N4119ATO-724L-ND |
Manufacturer | |
Manufacturer Product Number | 2N4119A TO-72 4L |
Description | JFET N-CH 40V TO72-4 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 300 mW Through Hole TO-72-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 200 µA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 2 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 3pF @ 10V | |
Power - Max | 300 mW | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-206AF, TO-72-4 Metal Can | |
Supplier Device Package | TO-72-4 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.95000 | ¥52.95 |
10 | ¥44.46400 | ¥444.64 |
100 | ¥35.97040 | ¥3,597.04 |
500 | ¥31.97358 | ¥15,986.79 |
1,000 | ¥27.37740 | ¥27,377.40 |
2,000 | ¥25.77871 | ¥51,557.42 |