USB, DVI, HDMI Connector Assemblies

Results: 27
Series
-UJ2UJ31UJC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveObsolete
Connector Type
USB-A (USB TYPE-A)USB-A (USB TYPE-A), StackedUSB-C (USB TYPE-C)
Number of Contacts
482424 (6+18 Dummy)24 (8+16 Dummy)
Specifications
-USB 2.0USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Board Cutout, Surface Mount, Right Angle; Through HoleBoard Edge, Cutout; Surface Mount; Through Hole, Right AngleSurface MountSurface Mount, Right Angle; Through HoleThrough HoleThrough Hole, Right Angle
Mounting Feature
HorizontalHorizontal, Mid MountVertical
Features
3.0µ" Finish Thickness, Board Guide3.0µ" Finish Thickness, Board Guide, Pick and Place3.0µ" Finish Thickness, Board Guide, Solder Retention3.0µ" Finish Thickness, Board Lock6.0µ" Finish Thickness Board Lock15µ" Finish Thickness15µ" Finish Thickness, Board Lock30µ" Finish Thickness, Board Guide, Solder Rention30µ" Finish Thickness, Board Lock-Board GuideBoard LockPower Only, No Data
Ingress Protection
-IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 105°C-40°C ~ 80°C-40°C ~ 85°C-30°C ~ 85°C-25°C ~ 80°C-25°C ~ 85°C-20°C ~ 85°C
Number of Ports
12
Current Rating (Amps)
0.25A, 1.25A, 5A0.25A, 1.25A, 5A, 6.25A0.25A, 1.5A, 3A1A1.25A, 5A
Voltage - Rated
20V20VDC30VAC
Mating Cycles
150010000
Stocking Options
Environmental Options
Media
Marketplace Product
27Results

Showing
of 27
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
UJ2-AH-SMT
UJ2-AH-1-SMT-TR
CONN RCPT USB2.0 TYPEA 4POS SMD
CUI Devices
9,403
In Stock
1 : ¥9.61000
Cut Tape (CT)
300 : ¥7.97173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount
Horizontal
Solder
3.0µ" Finish Thickness, Board Guide, Solder Retention
-
-40°C ~ 105°C
1
1A
30VAC
1500
Shielded
UJC-HP-3-SMT-TR
UJC-HP-3-SMT-TR
CONN RCPT TYPE C 24POS SMD RA
CUI Devices
22,741
In Stock
1 : ¥9.77000
Cut Tape (CT)
1,000 : ¥5.23695
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (6+18 Dummy)
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Power Only, No Data
-
-40°C ~ 80°C
1
0.25A, 1.5A, 3A
20VDC
10000
Shielded
UJ2-AV-SMT
UJ2-AV-1-SMT-TR
CONN RCPT USB2.0 TYPEA 4POS SMD
CUI Devices
25,405
In Stock
1 : ¥10.02000
Cut Tape (CT)
240 : ¥6.91538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount
Vertical
Solder
3.0µ" Finish Thickness, Board Lock
-
-40°C ~ 85°C
1
1A
30VAC
1500
Shielded
UJ31-CH-3-SMT-TR
UJ31-CH-3-SMT-TR
CONN RCPT USB3.1 TYPEC 24POS R/A
CUI Devices
6,751
In Stock
1 : ¥11.74000
Cut Tape (CT)
850 : ¥8.68327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
3.0µ" Finish Thickness, Board Guide
-
-30°C ~ 85°C
1
0.25A, 1.25A, 5A, 6.25A
20V
10000
Shielded
UJ31-CH-31/31x-SMT-TR
UJ31-CH-31-SMT-TR
CONN RCPT USB3.1 TYPEC 24POS R/A
CUI Devices
7,193
In Stock
1 : ¥14.45000
Cut Tape (CT)
1,200 : ¥9.40303
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-30°C ~ 85°C
1
0.25A, 1.25A, 5A, 6.25A
20V
10000
Shielded
UJ31-CH-G2-SMT-TR
UJ31-CH-G2-SMT-TR
CONN RCPT USB3.1 TYPEC 24POS SMD
CUI Devices
12,423
In Stock
1 : ¥20.94000
Cut Tape (CT)
800 : ¥12.98094
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Board Cutout, Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-25°C ~ 80°C
1
0.25A, 1.25A, 5A, 6.25A
20V
10000
Shielded
UJ31-CH-G-SMT-TR-67
UJ31-CH-G-SMT-TR-67
USB JACK 3.1, GEN 2, C TYPE, 24
CUI Devices
7,062
In Stock
1 : ¥26.35000
Cut Tape (CT)
900 : ¥19.21441
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
IP67 - Dust Tight, Waterproof
-25°C ~ 85°C
1
0.25A, 1.25A, 5A
20VDC
10000
Shielded
UJ31-CH-3-MSMT-TR-67
UJ31-CH-3-MSMT-TR-67
CONN RCPT USB3.1 TYPEC 24POS SMD
CUI Devices
647
In Stock
1 : ¥39.98000
Cut Tape (CT)
700 : ¥22.55397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Horizontal, Mid Mount
Solder
15µ" Finish Thickness
IP67 - Dust Tight, Waterproof
-40°C ~ 80°C
1
0.25A, 1.25A, 5A, 6.25A
20V
10000
Shielded
UJ2-AV-1-TH
UJ2-AV-1-TH
CONN RCPT USB2.0 TYPEA 4POS VERT
CUI Devices
10,922
In Stock
1 : ¥5.50000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-20°C ~ 85°C
1
1A
30VAC
1500
Shielded
UJ2-AV-1-TH
UJ2-AV-W4-TH
CONN RCPT USB2.0 TYPEA 4POS VERT
CUI Devices
1,239
In Stock
1 : ¥5.50000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-20°C ~ 85°C
1
1A
30VAC
1500
Shielded
UJ2-AH-4-TH
UJ2-AH-4-TH
CONN RCPT USB2.0 TYPEA 4POS R/A
CUI Devices
2,999
In Stock
1 : ¥7.64000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
-
-
-20°C ~ 85°C
1
1A
30VAC
1500
Shielded
UJ2-AV-SMT
UJ2-AV-4-SMT-TR
CONN RCPT USB2.0 TYPEA 4POS SMD
CUI Devices
1,675
In Stock
1 : ¥8.46000
Cut Tape (CT)
240 : ¥6.83263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount
Vertical
Solder
30µ" Finish Thickness, Board Lock
-
-40°C ~ 85°C
1
1A
30VAC
1500
Shielded
UJ2-AV-1-SMT-TR-T
UJ2-AV-1-SMT-TR-T
PICK AND PLACE CONN RCPT USB2.0
CUI Devices
8,016
In Stock
1 : ¥9.19000
Cut Tape (CT)
240 : ¥7.46271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount
Vertical
Solder
3.0µ" Finish Thickness, Board Guide, Pick and Place
-
-40°C ~ 85°C
1
1A
30VAC
1500
Shielded
UJ2-ADH-1-TH
UJ2-ADH-1-TH
CONN RCPT USB2.0 TYPEA STACK R/A
CUI Devices
4,980
In Stock
1 : ¥10.34000
Tray
Tray
Active
USB-A (USB TYPE-A), Stacked
8
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
3.0µ" Finish Thickness, Board Lock
-
-20°C ~ 85°C
2
1A
30VAC
1500
Shielded
UJ2-ADH-1-TH
UJ2-ADH-3-TH
CONN RCPT USB2.0 TYPEA STACK R/A
CUI Devices
847
In Stock
1 : ¥11.17000
Tray
Tray
Active
USB-A (USB TYPE-A), Stacked
8
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
15µ" Finish Thickness, Board Lock
-
-20°C ~ 85°C
2
1A
30VAC
1500
Shielded
UJ2-AH-SMT
UJ2-AH-4-SMT-TR
CONN RCPT USB2.0 TYPEA 4POS SMD
CUI Devices
581
In Stock
1 : ¥11.33000
Cut Tape (CT)
300 : ¥9.34250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount
Horizontal
Solder
30µ" Finish Thickness, Board Guide, Solder Rention
-
-40°C ~ 105°C
1
1A
30VAC
1500
Shielded
UJ2-AV-1-TH
UJ2-AV-2-TH
CONN RCPT USB2.0 TYPEA 4POS VERT
CUI Devices
2,632
In Stock
1 : ¥7.39000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-20°C ~ 85°C
1
1A
30VAC
1500
Shielded
UJ2-ADH-1-TH
UJ2-ADH-W1-TH
CONN RCPT USB2.0 TYPEA STACK R/A
CUI Devices
676
In Stock
1 : ¥9.03000
Tray
Tray
Active
USB-A (USB TYPE-A), Stacked
8
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-20°C ~ 85°C
2
1A
30VAC
1500
Shielded
UJ2-AV-SMT
UJ2-AV-2-SMT-TR
CONN RCPT USB2.0 TYPEA 4POS SMD
CUI Devices
775
In Stock
1 : ¥10.59000
Cut Tape (CT)
240 : ¥5.12942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount
Vertical
Solder
6.0µ" Finish Thickness Board Lock
-
-40°C ~ 85°C
1
1A
30VAC
1500
Shielded
UJ31-CH-31/31x-SMT-TR
UJ31-CH-314-SMT-TR
CONN RCPT USB3.1 TYPEC 24POS R/A
CUI Devices
787
In Stock
1 : ¥14.94000
Cut Tape (CT)
1,200 : ¥8.04561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-30°C ~ 85°C
1
0.25A, 1.25A, 5A, 6.25A
20V
10000
Shielded
UJC-HP-G-SMT-TR
UJC-HP-G-SMT-TR
CONN RCPT TYPE C 24POS SMD RA
CUI Devices
429
In Stock
1 : ¥15.02000
Cut Tape (CT)
2,100 : ¥6.43246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
USB-C (USB TYPE-C)
24 (8+16 Dummy)
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Power Only, No Data
-
-25°C ~ 85°C
1
1.25A, 5A
20VDC
10000
Shielded
UJ2-AV-1-TH
UJ2-AV-4-TH
CONN RCPT USB2.0 TYPEA 4POS VERT
CUI Devices
0
In Stock
Check Lead Time
80 : ¥6.29388
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-20°C ~ 85°C
1
1A
30VAC
1500
Shielded
0
In Stock
Check Lead Time
720 : ¥6.56715
Tape & Reel (TR)
Tape & Reel (TR)
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount
Vertical
Solder
-
-
-40°C ~ 85°C
1
1A
30VAC
1500
Shielded
0
In Stock
Check Lead Time
720 : ¥6.83581
Tape & Reel (TR)
Tape & Reel (TR)
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount
Vertical
Solder
-
-
-40°C ~ 85°C
1
1A
30VAC
1500
Shielded
UJ31-CH-G1-SMT-TR
UJ31-CH-G1-SMT-TR
CONN RCP USB3.1 TYPEC 24P SMD RA
CUI Devices
0
In Stock
Check Lead Time
1 : ¥16.01000
Cut Tape (CT)
1,050 : ¥8.89310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-25°C ~ 85°C
1
0.25A, 1.25A, 5A, 6.25A
20V
10000
Shielded
Showing
of 27

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).