2086-1103/700-000/997-605 | |
---|---|
DigiKey Part Number | 2946-2086-1103/700-000/997-605TR-ND - Tape & Reel (TR) 2946-2086-1103/700-000/997-605CT-ND - Cut Tape (CT) 2946-2086-1103/700-000/997-605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-1103/700-000/997-605 |
Description | TERM BLK 3P TOP ENTRY 3.5MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥17.55300 | ¥175.53 |
25 | ¥16.27200 | ¥406.80 |
50 | ¥14.62980 | ¥731.49 |
100 | ¥14.27360 | ¥1,427.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
270 | ¥12.48956 | ¥3,372.18 |
540 | ¥11.41893 | ¥6,166.22 |
810 | ¥10.70528 | ¥8,671.28 |
1,350 | ¥10.34843 | ¥13,970.38 |
1,890 | ¥9.63475 | ¥18,209.68 |
2,700 | ¥9.27790 | ¥25,050.33 |
6,750 | ¥9.09947 | ¥61,421.42 |