2086-1104/700-000/997-605 | |
---|---|
DigiKey Part Number | 2946-2086-1104/700-000/997-605TR-ND - Tape & Reel (TR) 2946-2086-1104/700-000/997-605CT-ND - Cut Tape (CT) 2946-2086-1104/700-000/997-605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-1104/700-000/997-605 |
Description | TERM BLK 4P TOP ENTRY 3.5MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
10 | ¥18.69400 | ¥186.94 |
25 | ¥17.51320 | ¥437.83 |
50 | ¥15.56740 | ¥778.37 |
100 | ¥15.22840 | ¥1,522.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
270 | ¥14.04393 | ¥3,791.86 |
540 | ¥12.69039 | ¥6,852.81 |
810 | ¥11.84432 | ¥9,593.90 |
1,350 | ¥11.25212 | ¥15,190.36 |
1,890 | ¥10.99831 | ¥20,786.81 |
2,700 | ¥10.78680 | ¥29,124.36 |
6,750 | ¥10.57529 | ¥71,383.21 |