2086-1102/700-000/997-604 | |
---|---|
DigiKey Part Number | 2946-2086-1102/700-000/997-604TR-ND - Tape & Reel (TR) 2946-2086-1102/700-000/997-604CT-ND - Cut Tape (CT) 2946-2086-1102/700-000/997-604DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-1102/700-000/997-604 |
Description | TERM BLK 2P TOP ENTRY 3.5MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.72000 | ¥18.72 |
10 | ¥14.18700 | ¥141.87 |
25 | ¥13.14560 | ¥328.64 |
50 | ¥11.82040 | ¥591.02 |
100 | ¥11.53230 | ¥1,153.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
270 | ¥10.09078 | ¥2,724.51 |
540 | ¥9.22585 | ¥4,981.96 |
810 | ¥8.64928 | ¥7,005.92 |
1,350 | ¥8.36099 | ¥11,287.34 |
1,890 | ¥7.78437 | ¥14,712.46 |
2,700 | ¥7.49604 | ¥20,239.31 |
6,750 | ¥7.35189 | ¥49,625.26 |