2086-3203/700-000/997-605 | |
---|---|
DigiKey Part Number | 2946-2086-3203/700-000/997-605TR-ND - Tape & Reel (TR) 2946-2086-3203/700-000/997-605CT-ND - Cut Tape (CT) 2946-2086-3203/700-000/997-605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-3203/700-000/997-605 |
Description | TERM BLK 3P SIDE ENT 5.0MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥14.36700 | ¥143.67 |
25 | ¥12.68560 | ¥317.14 |
50 | ¥11.77620 | ¥588.81 |
100 | ¥11.09390 | ¥1,109.39 |
250 | ¥10.44584 | ¥2,611.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
515 | ¥10.08212 | ¥5,192.29 |
1,030 | ¥9.82172 | ¥10,116.37 |
1,545 | ¥9.70059 | ¥14,987.41 |
2,575 | ¥9.57423 | ¥24,653.64 |
3,605 | ¥9.50445 | ¥34,263.54 |
5,150 | ¥9.44027 | ¥48,617.39 |