1250370000 | |
---|---|
DigiKey Part Number | 281-6773-2-ND - Tape & Reel (TR) 281-6773-1-ND - Cut Tape (CT) 281-6773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1250370000 |
Description | TERM BLK 3P TOP ENTRY 3.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1250370000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.20000 | ¥25.20 |
10 | ¥19.21100 | ¥192.11 |
25 | ¥17.99280 | ¥449.82 |
50 | ¥15.99260 | ¥799.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
180 | ¥15.64472 | ¥2,816.05 |
360 | ¥14.42806 | ¥5,194.10 |
540 | ¥13.03731 | ¥7,040.15 |
900 | ¥12.16821 | ¥10,951.39 |
1,260 | ¥11.55979 | ¥14,565.34 |
1,800 | ¥11.29906 | ¥20,338.31 |
4,500 | ¥11.08176 | ¥49,867.92 |