2060-451/998-404

DigiKey Part Number
2946-2060-451/998-404TR-ND - Tape & Reel (TR)
2946-2060-451/998-404CT-ND - Cut Tape (CT)
2946-2060-451/998-404DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2060-451/998-404
Description
SMD PCB TERMINAL BLOCK; PUSH-BUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
Horizontal with Board
Current
9 A
Voltage
600 V
Wire Gauge
18-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
White
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.77000¥9.77
10¥6.10000¥61.00
25¥5.22160¥130.54
50¥4.69280¥234.64
100¥4.59500¥459.50
250¥3.91048¥977.62
500¥3.71494¥1,857.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.93287¥4,399.30
3,000¥2.63956¥7,918.68
7,500¥2.60046¥19,503.45
10,500¥2.54180¥26,688.90
15,000¥2.49292¥37,393.80
Manufacturers Standard Package