SR99S01VBNN00G7 | |
---|---|
DigiKey Part Number | 1849-1167-2-ND - Tape & Reel (TR) 1849-1167-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR99S01VBNN00G7 |
Description | TERM BLOCK 1POS SIDE ENTRY PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SR99S01VBNN00G7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥6.46100 | ¥64.61 |
25 | ¥5.53000 | ¥138.25 |
50 | ¥4.97180 | ¥248.59 |
100 | ¥4.86760 | ¥486.76 |
250 | ¥4.14268 | ¥1,035.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥3.72835 | ¥2,796.26 |
1,500 | ¥3.10697 | ¥4,660.45 |
3,750 | ¥2.79628 | ¥10,486.05 |
5,250 | ¥2.75485 | ¥14,462.96 |
18,750 | ¥2.64093 | ¥49,517.44 |