2060-951/028-000 | |
---|---|
DigiKey Part Number | 2946-2060-951/028-000-ND |
Manufacturer | |
Manufacturer Product Number | 2060-951/028-000 |
Description | BOARD-TO-BOARD LINK; PIN SPACING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Jumper Board to Board Poke-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Jumper | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Poke-In | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Housing Material | Polyamide (PA), Nylon 6/6 | |
Operating Temperature | -60°C ~ 105°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 9A | |
Ingress Protection | - | |
Mating Cycles | 10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.84200 | ¥38.42 |
100 | ¥3.16980 | ¥316.98 |
500 | ¥2.75620 | ¥1,378.10 |
1,000 | ¥2.27387 | ¥2,273.87 |
5,000 | ¥1.99827 | ¥9,991.35 |
10,000 | ¥1.86046 | ¥18,604.60 |