2060-471/998-404 | |
---|---|
DigiKey Part Number | 2946-2060-471/998-404TR-ND - Tape & Reel (TR) 2946-2060-471/998-404CT-ND - Cut Tape (CT) 2946-2060-471/998-404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2060-471/998-404 |
Description | SMD PCB TERMINAL BLOCK; PUSH-BUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Voltage | 600 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥6.10000 | ¥61.00 |
25 | ¥5.22160 | ¥130.54 |
50 | ¥4.69280 | ¥234.64 |
100 | ¥4.59500 | ¥459.50 |
250 | ¥3.91048 | ¥977.62 |
500 | ¥3.71494 | ¥1,857.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.93287 | ¥4,399.30 |
3,000 | ¥2.63956 | ¥7,918.68 |
7,500 | ¥2.60046 | ¥19,503.45 |
10,500 | ¥2.54180 | ¥26,688.90 |
15,000 | ¥2.49292 | ¥37,393.80 |