Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,400 In Stock 69,000 Factory | 1 : ¥3.83000 Cut Tape (CT) 3,000 : ¥0.81504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.2V @ 300mA | 300mA | 80 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
8,695 In Stock 21,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.89688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1V | - | 0.3V @ 300mA | 300mA | 80 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
4,478 In Stock 45,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.18758 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.2V @ 300mA | 300mA | 80 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 | ||
2,240 In Stock 648,000 Factory | 1 : ¥3.83000 Cut Tape (CT) 3,000 : ¥1.08663 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.3V @ 300mA | 300mA | 80 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
3,000 In Stock 9,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.18758 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.2V | - | 0.3V @ 300mA | 300mA | 80 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 | ||
3,000 In Stock 45,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.18758 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.8V | - | 0.2V @ 300mA | 300mA | 80 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 | ||
2,327 In Stock 150,000 Factory | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥0.98189 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.3V @ 300mA | 300mA | 80 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 | ||
3,870 In Stock | 1 : ¥3.83000 Cut Tape (CT) 3,000 : ¥1.35348 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.2V @ 300mA | 300mA | 80 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 | ||
3,000 In Stock | 1 : ¥3.83000 Cut Tape (CT) 3,000 : ¥1.08663 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.2V @ 300mA | 300mA | 80 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
1,115 In Stock 33,000 Factory | 1 : ¥3.83000 Cut Tape (CT) 3,000 : ¥1.08663 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.2V @ 300mA | 300mA | 80 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
2,000 In Stock 48,000 Factory | 1 : ¥4.17000 Cut Tape (CT) 3,000 : ¥1.19572 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.5V | - | 0.2V @ 300mA | 300mA | 80 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
2,719 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.89889 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Fixed | 1 | 6V | 5V | - | 0.2V @ 300mA | 300mA | 80 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
1,694 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.52490 Tape & Reel (TR) 1 : ¥10.29000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Obsolete | Positive | Fixed | 1 | 6V | 3.3V | - | 0.2V @ 300mA | 300mA | 80 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
4,226 In Stock | 1 : ¥8.87000 Cut Tape (CT) 3,000 : ¥3.77862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Fixed | 1 | 6V | 5V | - | 0.2V @ 300mA | 300mA | 80 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 | ||
0 In Stock 12,000 Factory Check Lead Time | 3,000 : ¥1.04938 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 0.8V | - | 0.3V @ 300mA | 300mA | 80 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
0 In Stock Check Lead Time | 3,000 : ¥1.04938 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 1.2V | - | 0.3V @ 300mA | 300mA | 80 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
0 In Stock 18,000 Factory Check Lead Time | 3,000 : ¥1.04938 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 1.5V | - | 0.3V @ 300mA | 300mA | 80 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
0 In Stock Check Lead Time | 3,000 : ¥1.04938 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 2V | - | 0.3V @ 300mA | 300mA | 80 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
0 In Stock 21,000 Factory Check Lead Time | 3,000 : ¥1.04938 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 2.8V | - | 0.2V @ 300mA | 300mA | 80 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
0 In Stock Check Lead Time | 3,000 : ¥1.04938 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 3.9V | - | 0.2V @ 300mA | 300mA | 80 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
0 In Stock 15,000 Factory Check Lead Time | 3,000 : ¥1.18758 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 0.8V | - | 0.3V @ 300mA | 300mA | 80 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 | ||
0 In Stock Check Lead Time | 3,000 : ¥1.18758 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 1V | - | 0.3V @ 300mA | 300mA | 80 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 | ||
0 In Stock Check Lead Time | 3,000 : ¥1.18758 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 1.5V | - | 0.3V @ 300mA | 300mA | 80 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 | ||
0 In Stock Check Lead Time | 3,000 : ¥1.18758 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 2V | - | 0.3V @ 300mA | 300mA | 80 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 | ||
0 In Stock Check Lead Time | 3,000 : ¥1.18758 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 2.5V | - | 0.2V @ 300mA | 300mA | 80 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 |