AP7335-12SNG-7 | |
---|---|
DigiKey Part Number | 31-AP7335-12SNG-7TR-ND - Tape & Reel (TR) 31-AP7335-12SNG-7CT-ND - Cut Tape (CT) 31-AP7335-12SNG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7335-12SNG-7 |
Description | IC REG LIN 1.2V 300MA 6DFN2020 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA U-DFN2020-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.87300 | ¥28.73 |
25 | ¥2.68280 | ¥67.07 |
100 | ¥2.14520 | ¥214.52 |
250 | ¥1.99204 | ¥498.01 |
500 | ¥1.68564 | ¥842.82 |
1,000 | ¥1.30249 | ¥1,302.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.18758 | ¥3,562.74 |
6,000 | ¥1.11095 | ¥6,665.70 |
15,000 | ¥1.03433 | ¥15,514.95 |
30,000 | ¥0.98070 | ¥29,421.00 |
75,000 | ¥0.95771 | ¥71,828.25 |