AP7335-25WG-7 | |
---|---|
DigiKey Part Number | 31-AP7335-25WG-7TR-ND - Tape & Reel (TR) 31-AP7335-25WG-7CT-ND - Cut Tape (CT) 31-AP7335-25WG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7335-25WG-7 |
Description | IC REG LINEAR 2.5V 300MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7335-25WG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19572 | ¥3,587.16 |
6,000 | ¥1.12325 | ¥6,739.50 |
15,000 | ¥1.05078 | ¥15,761.70 |
30,000 | ¥0.96382 | ¥28,914.60 |
75,000 | ¥0.92759 | ¥69,569.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.40900 | ¥34.09 |
25 | ¥3.11480 | ¥77.87 |
100 | ¥2.31910 | ¥231.91 |
250 | ¥2.10152 | ¥525.38 |
500 | ¥1.73918 | ¥869.59 |
1,000 | ¥1.30443 | ¥1,304.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.29200 | ¥32.92 |
25 | ¥3.00800 | ¥75.20 |
100 | ¥2.23960 | ¥223.96 |
250 | ¥2.02948 | ¥507.37 |
500 | ¥1.67956 | ¥839.78 |
1,000 | ¥1.25971 | ¥1,259.71 |