AP7335-33WG-7 | |
---|---|
DigiKey Part Number | 31-AP7335-33WG-7TR-ND - Tape & Reel (TR) 31-AP7335-33WG-7CT-ND - Cut Tape (CT) 31-AP7335-33WG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7335-33WG-7 |
Description | IC REG LINEAR 3.3V 300MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7335-33WG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.09400 | ¥30.94 |
25 | ¥2.83280 | ¥70.82 |
100 | ¥2.10750 | ¥210.75 |
250 | ¥1.90972 | ¥477.43 |
500 | ¥1.58054 | ¥790.27 |
1,000 | ¥1.18541 | ¥1,185.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.08663 | ¥3,259.89 |
6,000 | ¥1.02077 | ¥6,124.62 |
15,000 | ¥0.95492 | ¥14,323.80 |
30,000 | ¥0.87589 | ¥26,276.70 |
75,000 | ¥0.84296 | ¥63,222.00 |