NCV317MABSTT3G

DigiKey Part Number
NCV317MABSTT3GOSTR-ND - Tape & Reel (TR)
NCV317MABSTT3GOSCT-ND - Cut Tape (CT)
NCV317MABSTT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV317MABSTT3G
Description
IC REG LIN POS ADJ 500MA SOT223
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NCV317MABSTT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.85000¥4.85
10¥4.25000¥42.50
25¥3.99200¥99.80
100¥3.02630¥302.63
250¥2.57576¥643.94
500¥2.44688¥1,223.44
1,000¥1.86746¥1,867.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.73863¥6,954.52
8,000¥1.67424¥13,393.92
12,000¥1.60985¥19,318.20
28,000¥1.59391¥44,629.48
Manufacturers Standard Package