TPS55289RYQR | |
---|---|
DigiKey Part Number | 296-TPS55289RYQRTR-ND - Tape & Reel (TR) 296-TPS55289RYQRCT-ND - Cut Tape (CT) 296-TPS55289RYQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS55289RYQR |
Description | IC REG BUCK-BST ADJ 6.35A 21VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 6.35A (Switch) 21-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS55289RYQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 21-VQFN-HR (3x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.43000 | ¥68.43 |
10 | ¥61.84600 | ¥618.46 |
25 | ¥58.96440 | ¥1,474.11 |
100 | ¥51.19940 | ¥5,119.94 |
250 | ¥48.89864 | ¥12,224.66 |
500 | ¥44.58396 | ¥22,291.98 |
1,000 | ¥38.83118 | ¥38,831.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥37.39303 | ¥112,179.09 |