TPS55289QWRYQRQ1 | |
---|---|
DigiKey Part Number | 296-TPS55289QWRYQRQ1TR-ND - Tape & Reel (TR) 296-TPS55289QWRYQRQ1CT-ND - Cut Tape (CT) 296-TPS55289QWRYQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS55289QWRYQRQ1 |
Description | IC REG BUCK-BOOST ADJ 5A 21VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 21-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 21-VQFN-HR (3x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.99000 | ¥77.99 |
10 | ¥70.47300 | ¥704.73 |
25 | ¥67.19560 | ¥1,679.89 |
100 | ¥58.34460 | ¥5,834.46 |
250 | ¥55.72256 | ¥13,930.64 |
500 | ¥50.80572 | ¥25,402.86 |
1,000 | ¥44.25019 | ¥44,250.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥29.89149 | ¥89,674.47 |