NCF3321AHF/00100Y | |
---|---|
DigiKey Part Number | 568-NCF3321AHF/00100YTR-ND - Tape & Reel (TR) 568-NCF3321AHF/00100YCT-ND - Cut Tape (CT) 568-NCF3321AHF/00100YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCF3321AHF/00100Y |
Description | NCF3321AHF |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IC 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-HWQFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.58000 | ¥50.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥33.07543 | ¥198,452.58 |