TPS552872RYQR | |
---|---|
DigiKey Part Number | 296-TPS552872RYQRTR-ND - Tape & Reel (TR) 296-TPS552872RYQRCT-ND - Cut Tape (CT) 296-TPS552872RYQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS552872RYQR |
Description | 36-V, 4-A FULLY INTEGRATED BUCK- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 21-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS552872RYQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 21-VQFN-HR (3x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.17000 | ¥55.17 |
10 | ¥49.84300 | ¥498.43 |
25 | ¥47.52520 | ¥1,188.13 |
100 | ¥41.26580 | ¥4,126.58 |
250 | ¥39.41096 | ¥9,852.74 |
500 | ¥35.93328 | ¥17,966.64 |
1,000 | ¥31.29680 | ¥31,296.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.41346 | ¥58,240.38 |