SM3ZS067U215AMR1500 | |
---|---|
DigiKey Part Number | 670-SM3ZS067U215AMR1500TR-ND - Tape & Reel (TR) 670-SM3ZS067U215AMR1500CT-ND - Cut Tape (CT) 670-SM3ZS067U215AMR1500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM3ZS067U215AMR1500 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM3ZS067U215AMR1500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.11µin (0.130µm) | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥14.02200 | ¥140.22 |
25 | ¥13.42480 | ¥335.62 |
50 | ¥13.12740 | ¥656.37 |
100 | ¥12.53060 | ¥1,253.06 |
250 | ¥11.33708 | ¥2,834.27 |
500 | ¥10.44222 | ¥5,221.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥8.65204 | ¥12,978.06 |
3,000 | ¥8.35372 | ¥25,061.16 |
7,500 | ¥7.93602 | ¥59,520.15 |
10,500 | ¥7.75701 | ¥81,448.60 |