AP2204K-5.0TRG1 | |
---|---|
DigiKey Part Number | AP2204K-5.0TRG1DITR-ND - Tape & Reel (TR) AP2204K-5.0TRG1DICT-ND - Cut Tape (CT) AP2204K-5.0TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2204K-5.0TRG1 |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AP2204K-5.0TRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 60dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥3.41700 | ¥34.17 |
25 | ¥2.81920 | ¥70.48 |
100 | ¥2.13380 | ¥213.38 |
250 | ¥1.79680 | ¥449.20 |
500 | ¥1.58888 | ¥794.44 |
1,000 | ¥1.41443 | ¥1,414.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19360 | ¥3,580.80 |
6,000 | ¥1.08280 | ¥6,496.80 |
9,000 | ¥1.02645 | ¥9,238.05 |
15,000 | ¥0.96324 | ¥14,448.60 |
21,000 | ¥0.92586 | ¥19,443.06 |
30,000 | ¥0.88957 | ¥26,687.10 |
75,000 | ¥0.83631 | ¥62,723.25 |