AP2205-33W5-7 | |
---|---|
DigiKey Part Number | 31-AP2205-33W5-7TR-ND - Tape & Reel (TR) 31-AP2205-33W5-7CT-ND - Cut Tape (CT) 31-AP2205-33W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2205-33W5-7 |
Description | IC REG LINEAR 3.3V 250MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP2205-33W5-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
PSRR | 60dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.03800 | ¥30.38 |
25 | ¥2.77800 | ¥69.45 |
100 | ¥2.06720 | ¥206.72 |
250 | ¥1.87316 | ¥468.29 |
500 | ¥1.55018 | ¥775.09 |
1,000 | ¥1.16267 | ¥1,162.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.06580 | ¥3,197.40 |
6,000 | ¥1.00120 | ¥6,007.20 |
15,000 | ¥0.93661 | ¥14,049.15 |
30,000 | ¥0.85910 | ¥25,773.00 |
75,000 | ¥0.82680 | ¥62,010.00 |