Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,595 In Stock | 1 : ¥17.17000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 35V | 1.25V | 33V | - | 3A | - | - | 86dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
222 In Stock | 1 : ¥21.34000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 16V | 1.24V | 15V | 0.8V @ 3A | 3A | 20 mA | 150 mA | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-252-6, DPAK (5 Leads + Tab) | TO-252-5 | ||
5,998 In Stock | 1 : ¥53.47000 Cut Tape (CT) 2,500 : ¥26.83506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.2V | 19.5V | 0.49V @ 1.1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
672 In Stock | 1 : ¥77.87000 Tube | - | Tube | Active | Negative | Adjustable | 1 | - | -1.2V | -32V | - | 3A | 3 mA | 5 mA | 77dB (120Hz) | - | Over Current, Over Temperature, Over Voltage, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
2,592 In Stock | 1 : ¥98.86000 Cut Tape (CT) 750 : ¥64.41093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.21V | 20V | 0.66V @ 3A | 3A | 1.5 mA | 200 mA | 63dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
399 In Stock | 1 : ¥174.69000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.75V @ 7.5A | 7.5A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Through Hole | TO-247-5 | TO-247-5 | ||
4,050 In Stock | 1 : ¥5.87000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 1.5A | 10 mA | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
6,671 In Stock | 1 : ¥14.96000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 26V | 5V | 20V | 1V @ 1A | 1A | 10 mA | 15 mA | - | Enable | Over Temperature, Reverse Polarity, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
9,589 In Stock | 1 : ¥16.49000 Cut Tape (CT) 1,000 : ¥8.11702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 30V | 1.25V | 28.5V | 1.5V @ 3A | 3A | 10 mA | - | 72dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | D2PAK-3 | ||
3,925 In Stock | 1 : ¥21.34000 Cut Tape (CT) 2,500 : ¥16.23666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 16V | 1.24V | 15V | 0.8V @ 3A | 3A | 20 mA | 150 mA | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-252-6, DPAK (5 Leads + Tab) | TO-252-5 | ||
1,542 In Stock | 1 : ¥26.52000 Tube | - | Tube | Active | Positive | Fixed | 1 | 25V | 5V | - | 0.7V @ 2A | 2A | 120 µA | - | 55dB (120Hz) | - | Over Current, Over Temperature, Over Voltage | -40°C ~ 125°C | Through Hole | TO-220-3 Full Pack | TO-220FP | ||
502 In Stock | 1 : ¥30.77000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 26V | 1.24V | 26V | 0.6V @ 1.25A | 1.25A | 500 µA | 70 mA | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
4,775 In Stock | 1 : ¥51.01000 Cut Tape (CT) 750 : ¥38.67891 Tape & Reel (TR) 1 : ¥36.61000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 16V | 1.24V | 15.5V | 0.55V @ 3A | 3A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
407 In Stock | 1 : ¥86.28000 Cut Tape (CT) 750 : ¥65.45676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.7V | 6V | 0.5V @ 5A | 5A | 90 mA | 130 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | SPAK-7 (7 Leads + Tab) | 7-SPAK | ||
2,910 Marketplace | Unavailable | - | Bulk | Active | Positive | Fixed | 1 | 35V | 5V | - | 0.5V @ 3A | 3A | 10 mA | - | - | - | Over Current, Over Temperature, Over Voltage, Short Circuit | -20°C ~ 80°C | Through Hole | TO-220-4 Full Pack | TO-220F-4L | ||
53 In Stock | 1 : ¥84.67000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 5A | 5A | - | - | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Adjustable | 1 | 26V | 5V | 20V | 1V @ 1A | 1A | 10 mA | 15 mA | - | Enable | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 |