LM350T/NOPB | |
---|---|
DigiKey Part Number | LM350TNS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM350T/NOPB |
Description | IC REG LINEAR POS ADJ 3A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM350T/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 86dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.17000 | ¥17.17 |
10 | ¥15.42900 | ¥154.29 |
45 | ¥14.55333 | ¥654.90 |
135 | ¥12.39926 | ¥1,673.90 |
270 | ¥11.64237 | ¥3,143.44 |
540 | ¥10.18715 | ¥5,501.06 |
1,035 | ¥8.44071 | ¥8,736.13 |
2,520 | ¥7.85862 | ¥19,803.72 |
5,040 | ¥7.56756 | ¥38,140.50 |