LM35DT | |
---|---|
DigiKey Part Number | LM35DT-ND |
Manufacturer | |
Manufacturer Product Number | LM35DT |
Description | SENSOR ANALOG 0C-100C TO220-3 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 0°C ~ 100°C 10mV/°C TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM35DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | 0°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4V ~ 30V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±1.5°C | |
Test Condition | 25°C | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.97000 | ¥34.97 |
10 | ¥26.23000 | ¥262.30 |
45 | ¥22.15178 | ¥996.83 |
90 | ¥21.56811 | ¥1,941.13 |
540 | ¥18.07054 | ¥9,758.09 |
1,035 | ¥16.90474 | ¥17,496.41 |
5,040 | ¥15.73886 | ¥79,323.85 |