L6564DTR | |
---|---|
DigiKey Part Number | 497-10327-2-ND - Tape & Reel (TR) 497-10327-1-ND - Cut Tape (CT) 497-10327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6564DTR |
Description | IC PFC CTRLR TRANSITION 10SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 10-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | - | |
Current - Startup | 90 µA | |
Voltage - Supply | 10.3V ~ 22.5V | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.80900 | ¥68.09 |
25 | ¥6.46080 | ¥161.52 |
100 | ¥5.30820 | ¥530.82 |
250 | ¥4.96200 | ¥1,240.50 |
500 | ¥4.38510 | ¥2,192.55 |
1,000 | ¥3.46195 | ¥3,461.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.23118 | ¥8,077.95 |
5,000 | ¥3.06962 | ¥15,348.10 |
12,500 | ¥2.95421 | ¥36,927.62 |
25,000 | ¥2.86189 | ¥71,547.25 |