STEVAL-ILL041V1 | |
---|---|
DigiKey Part Number | 497-12908-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL041V1 |
Description | BOARD EVAL FOR L6564 |
Customer Reference | |
Detailed Description | L6564 1, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | 350mA | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 96 ~ 132 VAC | |
Supplied Contents | Board(s) | |
Utilized IC / Part | L6564 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥584.93000 | ¥584.93 |