L6564TDTR | |
---|---|
DigiKey Part Number | 497-12830-2-ND - Tape & Reel (TR) 497-12830-1-ND - Cut Tape (CT) 497-12830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6564TDTR |
Description | IC PFC CTRLR TRANSITION 10SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | L6564TDTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | - | |
Current - Startup | 90 µA | |
Voltage - Supply | 10.3V ~ 22.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.13200 | ¥111.32 |
25 | ¥10.56760 | ¥264.19 |
100 | ¥8.68100 | ¥868.10 |
250 | ¥8.11524 | ¥2,028.81 |
500 | ¥7.17142 | ¥3,585.71 |
1,000 | ¥5.66173 | ¥5,661.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.28426 | ¥13,210.65 |
5,000 | ¥5.02005 | ¥25,100.25 |
12,500 | ¥4.83133 | ¥60,391.63 |