STTH1R04A | |
---|---|
DigiKey Part Number | 497-14749-2-ND - Tape & Reel (TR) 497-14749-1-ND - Cut Tape (CT) 497-14749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH1R04A |
Description | DIODE GEN PURP 400V 1A SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | STTH1R04A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.70900 | ¥27.09 |
100 | ¥1.36860 | ¥136.86 |
500 | ¥1.21258 | ¥606.29 |
1,000 | ¥0.94363 | ¥943.63 |
2,000 | ¥0.84455 | ¥1,689.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.82566 | ¥4,128.30 |
10,000 | ¥0.73131 | ¥7,313.10 |
25,000 | ¥0.72187 | ¥18,046.75 |
50,000 | ¥0.61335 | ¥30,667.50 |
125,000 | ¥0.58976 | ¥73,720.00 |