MJE15035G

DigiKey Part Number
MJE15035GOS-ND
Manufacturer
Manufacturer Product Number
MJE15035G
Description
TRANS PNP 350V 4A TO220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 350 V 4 A 30MHz 2 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
MJE15035G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
350 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 2A, 5V
Power - Max
2 W
Frequency - Transition
30MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.56000¥12.56
50¥10.07680¥503.84
100¥7.98570¥798.57
500¥6.76882¥3,384.41
1,000¥5.51387¥5,513.87
2,000¥5.19065¥10,381.30
5,000¥4.94347¥24,717.35
10,000¥4.71531¥47,153.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.