MJE15034G | |
---|---|
DigiKey Part Number | MJE15034GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJE15034G |
Description | TRANS NPN 350V 4A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 4 A 30MHz 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MJE15034G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 350 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 2A, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
50 | ¥9.64480 | ¥482.24 |
100 | ¥7.64250 | ¥764.25 |
500 | ¥6.47802 | ¥3,239.01 |
1,000 | ¥5.27702 | ¥5,277.02 |
2,000 | ¥4.96767 | ¥9,935.34 |
5,000 | ¥4.73111 | ¥23,655.55 |
10,000 | ¥4.51275 | ¥45,127.50 |