ST13005 | |
---|---|
DigiKey Part Number | 497-ST13005-ND |
Manufacturer | |
Manufacturer Product Number | ST13005 |
Description | TRANS NPN 400V 4A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 4 A 75 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | ST13005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 1A, 4A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 8 @ 2A, 5V | |
Power - Max | 75 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
50 | ¥4.95380 | ¥247.69 |
100 | ¥3.92590 | ¥392.59 |
500 | ¥3.32744 | ¥1,663.72 |
1,000 | ¥3.29115 | ¥3,291.15 |