2ST31A

DigiKey Part Number
497-11083-5-ND
Manufacturer
Manufacturer Product Number
2ST31A
Description
TRANS NPN 60V 3A TO220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 3 A 40 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
2ST31A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Current - Collector Cutoff (Max)
300µA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 20mA, 4V
Power - Max
40 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.83000¥5.83
50¥4.65340¥232.67
100¥3.68780¥368.78
500¥3.12612¥1,563.06
1,000¥3.09198¥3,091.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.