Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,854 In Stock | 1 : ¥6.16000 Tube | - | Tube | Active | NPN | 4 A | 400 V | 1V @ 1A, 4A | 1mA | 8 @ 2A, 5V | 75 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
346 In Stock | 1 : ¥8.13000 Tube | - | Tube | Active | NPN | 15 A | 60 V | 3.5V @ 5A, 15A | 1mA | 20 @ 5A, 4V | 1.8 W | 5MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
6,948 In Stock | 1 : ¥9.44000 Tube | - | Tube | Active | NPN | 8 A | 400 V | 2V @ 2A, 8A | 100µA | 8 @ 5A, 5V | 80 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
545 In Stock | 1 : ¥8.37000 Tube | - | Tube | Active | NPN | 1 A | 60 V | 700mV @ 125mA, 1A | 300µA | 15 @ 1A, 4V | 2 W | 3MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
2,000 In Stock | 1 : ¥12.40000 Tube | - | Tube | Obsolete | NPN | 6 A | 120 V | 1V @ 100mA, 1A | 1mA (ICBO) | 120 @ 1A, 5V | 40 W | 10MHz | 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
239 In Stock | 1 : ¥7.96000 Tube | - | Tube | Active | NPN | 3 A | 60 V | 1V @ 200mA, 2A | 100µA (ICBO) | 150 @ 500mA, 5V | 25 W | 3MHz | 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220F-3 |