2ST31A | |
---|---|
DigiKey Part Number | 497-11083-5-ND |
Manufacturer | |
Manufacturer Product Number | 2ST31A |
Description | TRANS NPN 60V 3A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 40 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | 2ST31A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 375mA, 3A | |
Current - Collector Cutoff (Max) | 300µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 20mA, 4V | |
Power - Max | 40 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
50 | ¥4.65340 | ¥232.67 |
100 | ¥3.68780 | ¥368.78 |
500 | ¥3.12612 | ¥1,563.06 |
1,000 | ¥3.09198 | ¥3,091.98 |