PHD13005,127 | |
---|---|
DigiKey Part Number | 1740-1196-ND |
Manufacturer | |
Manufacturer Product Number | PHD13005,127 |
Description | TRANS NPN 400V 4A TO220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 4 A 75 W Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 1A, 4A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 2A, 5V | |
Power - Max | 75 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
50 | ¥3.93240 | ¥196.62 |
100 | ¥2.92100 | ¥292.10 |
500 | ¥2.28084 | ¥1,140.42 |
1,000 | ¥1.85386 | ¥1,853.86 |
2,000 | ¥1.65723 | ¥3,314.46 |
5,000 | ¥1.57297 | ¥7,864.85 |
10,000 | ¥1.46062 | ¥14,606.20 |
50,000 | ¥1.39054 | ¥69,527.00 |