MJE15035G | |
---|---|
DigiKey Part Number | MJE15035GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJE15035G |
Description | TRANS PNP 350V 4A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 350 V 4 A 30MHz 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MJE15035G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 350 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 2A, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
50 | ¥10.07680 | ¥503.84 |
100 | ¥7.98570 | ¥798.57 |
500 | ¥6.76882 | ¥3,384.41 |
1,000 | ¥5.51387 | ¥5,513.87 |
2,000 | ¥5.19065 | ¥10,381.30 |
5,000 | ¥4.94347 | ¥24,717.35 |
10,000 | ¥4.71531 | ¥47,153.10 |