LM2941CT/NOPB | |
---|---|
DigiKey Part Number | LM2941CT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2941CT/NOPB |
Description | IC REG LINEAR POS ADJ 1A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2941CT/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.98800 | ¥129.88 |
45 | ¥12.25089 | ¥551.29 |
135 | ¥10.43800 | ¥1,409.13 |
270 | ¥9.80100 | ¥2,646.27 |
540 | ¥8.57591 | ¥4,630.99 |
1,035 | ¥7.10573 | ¥7,354.43 |
2,520 | ¥6.61570 | ¥16,671.56 |
5,040 | ¥6.37066 | ¥32,108.13 |