AP7361C-33SP-13 | |
---|---|
DigiKey Part Number | AP7361C-33SP-13DITR-ND - Tape & Reel (TR) AP7361C-33SP-13DICT-ND - Cut Tape (CT) AP7361C-33SP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361C-33SP-13 |
Description | IC REG LINEAR 3.3V 1A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SO-EP |
Datasheet | Datasheet |
EDA/CAD Models | AP7361C-33SP-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.17100 | ¥41.71 |
25 | ¥3.91440 | ¥97.86 |
100 | ¥3.19530 | ¥319.53 |
250 | ¥2.96768 | ¥741.92 |
500 | ¥2.52566 | ¥1,262.83 |
1,000 | ¥2.02060 | ¥2,020.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.83115 | ¥4,577.88 |
5,000 | ¥1.70486 | ¥8,524.30 |
12,500 | ¥1.64171 | ¥20,521.38 |
25,000 | ¥1.57857 | ¥39,464.25 |