AP7361-33FGE-7 | |
---|---|
DigiKey Part Number | AP7361-33FGE-7DITR-ND - Tape & Reel (TR) AP7361-33FGE-7DICT-ND - Cut Tape (CT) AP7361-33FGE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361-33FGE-7 |
Description | IC REG LINEAR 3.3V 1A 8UDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A U-DFN3030-8 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB ~ 45dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UDFN Exposed Pad | |
Supplier Device Package | U-DFN3030-8 (Type E) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.91600 | ¥39.16 |
25 | ¥3.65840 | ¥91.46 |
100 | ¥2.92520 | ¥292.52 |
250 | ¥2.71648 | ¥679.12 |
500 | ¥2.29858 | ¥1,149.29 |
1,000 | ¥1.77611 | ¥1,776.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.61941 | ¥4,858.23 |
6,000 | ¥1.51493 | ¥9,089.58 |
15,000 | ¥1.41046 | ¥21,156.90 |
30,000 | ¥1.33732 | ¥40,119.60 |