BD33IC0WHFV-GTR | |
---|---|
DigiKey Part Number | BD33IC0WHFV-GTR-ND - Tape & Reel (TR) BD33IC0WHFV-GCT-ND - Cut Tape (CT) BD33IC0WHFV-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33IC0WHFV-GTR |
Description | IC REG LINEAR 3.3V 1A 6HVSOF |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BD33IC0WHFV-GTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.25 mA | |
Current - Supply (Max) | 500 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | 6-HVSOF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.65000 | ¥46.50 |
25 | ¥4.36600 | ¥109.15 |
100 | ¥3.56270 | ¥356.27 |
250 | ¥3.30888 | ¥827.22 |
500 | ¥2.81616 | ¥1,408.08 |
1,000 | ¥2.25289 | ¥2,252.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.04170 | ¥6,125.10 |
6,000 | ¥1.90090 | ¥11,405.40 |
15,000 | ¥1.83050 | ¥27,457.50 |
30,000 | ¥1.76010 | ¥52,803.00 |